357-038-425-103

Heilind Number:EDA357-038-425-103
Manufacturer:EDAC
Manufacturer Number:357-038-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 38 positions, this connector offers efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Whether in industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your PCB assembly needs, a true standout in our comprehensive line of connectors.