357-038-425-104

Heilind Number:EDA357-038-425-104
Manufacturer:EDAC
Manufacturer Number:357-038-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance even in demanding environments. With a single row layout and 38 positions, it offers ample space for secure connections. The contacts are made of robust Copper Alloy, ensuring optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections in your electronic designs.