357-038-425-107

Heilind Number:EDA357-038-425-107
Manufacturer:EDAC
Manufacturer Number:357-038-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-107

Detailed Description

Introducing the 357-038-425-107 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Crafted with precision, this connector boasts a single row design with 38 positions, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of high-quality Copper Alloy, it offers reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Designed for versatility, this connector supports a straight mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in demanding environments. Trust in the 357-038-425-107 for seamless and reliable board connectivity in your electronic projects.