357-038-425-108

Heilind Number:EDA357-038-425-108
Manufacturer:EDAC
Manufacturer Number:357-038-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 38 positions in a single row, making it ideal for compact applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation simplifies installation. Operating between -40 and 105°C, it is suitable for a wide range of industrial settings. Trust in our Card Edge Connector for secure and efficient PCB connectivity.