357-038-425-112

Heilind Number:EDA357-038-425-112
Manufacturer:EDAC
Manufacturer Number:357-038-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-112

Detailed Description

Introducing our Card Edge Connector, the pinnacle of precision and reliability in board-to-board PCB connectivity. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing, this connector ensures top-notch performance even in the harshest environments. With a single row design and a total of 38 positions, it's the perfect solution for seamlessly linking circuit boards. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity for smooth data transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, every connection is secure and stable. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality under diverse conditions. Trust in our Card Edge Connector for your critical PCB assembly needs.