357-038-425-158

Heilind Number:EDA357-038-425-158
Manufacturer:EDAC
Manufacturer Number:357-038-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-158

Detailed Description

Introducing our 357-038-425-158 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide variety of environments. Trust in the 357-038-425-158 for all your PCB connectivity needs.