357-038-425-168

Heilind Number:EDA357-038-425-168
Manufacturer:EDAC
Manufacturer Number:357-038-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Featuring a single row with 38 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure PCB connectivity.