357-038-427-101

Heilind Number:EDA357-038-427-101
Manufacturer:EDAC
Manufacturer Number:357-038-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 38 positions, it provides ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .156 inch pitch and .2 inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our Card Edge Connector for seamless and secure connections every time. Elevate your PCB assembly with this essential component.