357-038-427-102

Heilind Number:EDA357-038-427-102
Manufacturer:EDAC
Manufacturer Number:357-038-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-102

Detailed Description

Introducing our 357-038-427-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 38 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting durability even in demanding environments. The sleek black finish adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in the 357-038-427-102 to deliver unmatched performance and reliability in your PCB connectivity needs.