357-038-427-103

Heilind Number:EDA357-038-427-103
Manufacturer:EDAC
Manufacturer Number:357-038-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet your PCB connectivity needs with precision and reliability. Crafted with the finest materials, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. The Copper Alloy contacts, optimized for efficient conductivity, guarantee seamless signal transmission. With a single row configuration and 38 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB integration. Engineered for versatility, this connector boasts a straight mount orientation, facilitating hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Trust in this Card Edge Connector for unparalleled performance and longevity in your PCB setups.