357-038-427-104

Heilind Number:EDA357-038-427-104
Manufacturer:EDAC
Manufacturer Number:357-038-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-104

Detailed Description

Introducing our 357-038-427-104 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 38 positions for versatile connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating at an amperage of 5A and with a pitch of .156 inches, this connector is perfect for high-speed data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in the 357-038-427-104 for efficient and secure board-level connections.