357-038-427-107

Heilind Number:EDA357-038-427-107
Manufacturer:EDAC
Manufacturer Number:357-038-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-107

Detailed Description

Introducing our 357-038-427-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector features a single row configuration with 38 positions, offering ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting durability and safety. Each contact is made from high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 357-038-427-107 for robust and dependable connectivity in your PCB projects.