357-038-427-108

Heilind Number:EDA357-038-427-108
Manufacturer:EDAC
Manufacturer Number:357-038-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-108

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector ( 357-038-427-108). Designed for optimal performance, this sleek black connector features a single row configuration with 38 positions, ensuring seamless integration into your system. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional durability. With a low pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this high-quality component for your board-to-board PCB connections, available now in our extensive lineup of electronic products.