357-038-427-112

Heilind Number:EDA357-038-427-112
Manufacturer:EDAC
Manufacturer Number:357-038-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-112

Detailed Description

Introducing the 357-038-427-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers unparalleled durability and reliability. With a single row design and 38 positions, it ensures efficient and secure data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for a perfect fit every time. Upgrade your PCB connectivity with the 357-038-427-112 Card Edge Connector.