357-038-427-178

Heilind Number:EDA357-038-427-178
Manufacturer:EDAC
Manufacturer Number:357-038-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-427-178

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in use. With a single row layout and 38 positions, it offers ample room for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Rated for an amperage of 5A and operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component that combines performance, durability, and convenience.