357-038-431-103

Heilind Number:EDA357-038-431-103
Manufacturer:EDAC
Manufacturer Number:357-038-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-103

Detailed Description

Introducing our 357-038-431-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. The Copper Alloy contact material ensures efficient power transmission, with a maximum amperage of 5A. Featuring a single row design with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board layout. With 38 positions available, you have ample connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to deliver consistent performance in your projects. Explore the full range of our connectors in the PCB Connectors category.