357-038-431-107

Heilind Number:EDA357-038-431-107
Manufacturer:EDAC
Manufacturer Number:357-038-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal signal transfer, this connector features 38 positions in a single row, ensuring efficient data transmission in any electronic application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The connector's straight mount orientation and black color make it versatile for various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Trust in our Card Edge Connector to deliver superior performance and connectivity for your PCB systems.