357-038-431-108

Heilind Number:EDA357-038-431-108
Manufacturer:EDAC
Manufacturer Number:357-038-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-108

Detailed Description

Upgrade your PCB connections with our 357-038-431-108 Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your setup. With 38 positions in a single row, you'll have plenty of connectivity options. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Perfect for various applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any professional setup. Upgrade to the 357-038-431-108 and experience high-quality PCB connections like never before.