357-038-431-158

Heilind Number:EDA357-038-431-158
Manufacturer:EDAC
Manufacturer Number:357-038-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in demanding electronic applications. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 38 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme environmental conditions. Its .156-inch pitch and .2-inch row spacing ensure optimal signal transmission. Ideal for board-to-board connections, this straight mount connector is a vital component for your electronic assembly needs. Trust in its 5A amperage rating and performance-tested design to deliver consistent and reliable connectivity in every application. Explore the full range of features and benefits of our Card Edge Connector today.