357-038-431-168

Heilind Number:EDA357-038-431-168
Manufacturer:EDAC
Manufacturer Number:357-038-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-168

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for seamless PCB integration in a variety of electronic applications. This essential component boasts a sleek black design, blending effortlessly with your circuitry. Engineered for optimal performance, it can handle up to 5A of power with ease, ensuring reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 38 positions, it offers ample room for intricate board setups. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.