357-038-431-178

Heilind Number:EDA357-038-431-178
Manufacturer:EDAC
Manufacturer Number:357-038-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-431-178

Detailed Description

Introducing our 357-038-431-178 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with unrivaled precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures maximum safety and performance. With a single row layout and a pitch of .156 inches, it offers effortless installation and superb connectivity for up to 38 positions. Crafted with high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. Its straight mount orientation and optimal row spacing of .2 inches provide seamless integration into any PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Trust in the 357-038-431-178 for superior quality and performance in your PCB connectivity needs.