357-038-440-201

Heilind Number:EDA357-038-440-201
Manufacturer:EDAC
Manufacturer Number:357-038-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-038-440-201). Designed for optimal performance, this connector is a must-have for any electronic assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sharp but also ensures durability. With a high amperage rating of 5 A, you can trust in its reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless connectivity for up to 38 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to elevate your PCB connections.