357-038-440-203

Heilind Number:EDA357-038-440-203
Manufacturer:EDAC
Manufacturer Number:357-038-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-203

Detailed Description

Introducing our 357-038-440-203 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of high-quality copper alloy contacts, each capable of handling up to 5A of power, you can trust in the reliable transmission of data and signals. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 38 positions offer ample connectivity options. Designed for straight mounting orientation, this connector is perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, you can count on consistent performance in any conditions. Elevate your PCB connections with the 357-038-440-203 Card Edge Connector.