357-038-440-204

Heilind Number:EDA357-038-440-204
Manufacturer:EDAC
Manufacturer Number:357-038-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-204

Detailed Description

Enhance connectivity on your PCBs with our 357-038-440-204 Card Edge Connector. This sleek and durable black connector features a double-row design, providing 38 positions for seamless integration. Crafted with precision and performance in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation and superior connectivity. Elevate your PCB designs with this high-quality Card Edge Connector, a must-have in any professional setup.