357-038-440-212

Heilind Number:EDA357-038-440-212
Manufacturer:EDAC
Manufacturer Number:357-038-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-212

Detailed Description

Introducing the 357-038-440-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector features two rows of 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting durability even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. The sleek black color adds a touch of sophistication to any electronic assembly. Perfect for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 357-038-440-212 for superior connectivity in your projects.