357-038-440-258

Heilind Number:EDA357-038-440-258
Manufacturer:EDAC
Manufacturer Number:357-038-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-258

Detailed Description

Introducing our 357-038-440-258 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With 38 positions available, you have ample connectivity options. Whether you're designing for industrial machinery or consumer electronics, this connector, rated for an operating temperature range of -40 to 105°C, offers the perfect balance of performance and reliability. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with the 357-038-440-258 and experience seamless connectivity like never before.