357-038-440-278

Heilind Number:EDA357-038-440-278
Manufacturer:EDAC
Manufacturer Number:357-038-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-440-278

Detailed Description

Upgrade your connectivity with our 357-038-440-278 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts providing a total of 38 positions, you can seamlessly link your PCBs with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in both indoor and outdoor environments. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection needs.