357-038-441-102

Heilind Number:EDA357-038-441-102
Manufacturer:EDAC
Manufacturer Number:357-038-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-441-102

Detailed Description

Introducing our 357-038-441-102 Card Edge Connector, the epitome of high-performance connectivity for your PCB needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transmission in any application. With a single row design, it offers 38 positions for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component, a standout in our extensive lineup of cutting-edge PCB connectors.