357-038-441-103

Heilind Number:EDA357-038-441-103
Manufacturer:EDAC
Manufacturer Number:357-038-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered for durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row design and 38 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. This connector is rated for an amperage of 5A and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Whether you're working in telecommunications, industrial automation, or consumer electronics, our Card Edge Connector delivers the performance and reliability you need. Upgrade your PCB connectivity solutions today with this essential component.