357-038-441-108

Heilind Number:EDA357-038-441-108
Manufacturer:EDAC
Manufacturer Number:357-038-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamlessly connecting circuit boards with precision and reliability. Crafted with meticulous attention to detail, this connector features a sleek black design that not only looks sleek but also ensures easy identification in any setup. With an amperage rating of 5A, it guarantees efficient power transmission, while the housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. The single-row design with 38 positions allows for seamless integration on PCBs, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is engineered for seamless signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic connections.