357-038-441-112

Heilind Number:EDA357-038-441-112
Manufacturer:EDAC
Manufacturer Number:357-038-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row design with 38 positions and a pitch of .156 in offers ample connectivity options, while the Copper Alloy contact material guarantees efficient data transmission. With a low amperage rating of 5 A, this connector is ideal for use in compact electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Trust in the quality and performance of our Card Edge Connector for your next project.