357-038-441-178

Heilind Number:EDA357-038-441-178
Manufacturer:EDAC
Manufacturer Number:357-038-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to provide seamless connectivity in a variety of electronic devices. Engineered with precision, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further enhances versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in our Card Edge Connector for reliable performance and seamless integration in your electronic applications.