357-038-442-202

Heilind Number:EDA357-038-442-202
Manufacturer:EDAC
Manufacturer Number:357-038-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-202

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for secure board-to-board connections. Offering 38 positions, it allows for versatile and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for seamless and robust connectivity in your electronic projects.