357-038-442-204

Heilind Number:EDA357-038-442-204
Manufacturer:EDAC
Manufacturer Number:357-038-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-204

Detailed Description

Introducing our Card Edge Connector ( 357-038-442-204), a high-performance solution for seamless board-to-board PCB connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of 38 positions each, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with this essential component, available now in our extensive lineup of connectors.