357-038-442-207

Heilind Number:EDA357-038-442-207
Manufacturer:EDAC
Manufacturer Number:357-038-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-038-442-207). Designed for optimal performance, this connector boasts a sleek black finish and is capable of carrying up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and efficiency to elevate your PCB connections.