357-038-442-208

Heilind Number:EDA357-038-442-208
Manufacturer:EDAC
Manufacturer Number:357-038-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-208

Detailed Description

Upgrade your PCB connectivity with our 357-038-442-208 Card Edge Connector. This sleek and durable connector, featuring a striking black color and constructed from UL 94V-0 Thermoplastic Polyester, is designed to enhance performance and reliability in your electronic devices. With a high amperage rating of 5 A, it ensures efficient power transfer while maintaining optimal safety standards. Its dual-row design with 38 positions allows for seamless connectivity, perfect for a wide range of applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing superior conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure fitting on your PCB. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade to the 357-038-442-208 and experience seamless connectivity like never before.