357-038-442-212

Heilind Number:EDA357-038-442-212
Manufacturer:EDAC
Manufacturer Number:357-038-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that not only adds a touch of sophistication to your PCB assembly but also ensures reliable connectivity. With an amperage rating of 5A, this connector is capable of handling power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in even the most demanding environments. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration and precise signal transmission across all 38 positions. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, our Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your PCB assembly with this essential component, available now in our extensive range of connectors.