357-038-442-258

Heilind Number:EDA357-038-442-258
Manufacturer:EDAC
Manufacturer Number:357-038-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-258

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 357-038-442-258). Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts offering a total of 38 positions, you can easily establish secure connections on your circuit board. The .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Choose this Straight mount orientation connector to streamline your board-to-board connections with ease. Trust in our commitment to quality and innovation for all your connector needs.