357-038-442-268

Heilind Number:EDA357-038-442-268
Manufacturer:EDAC
Manufacturer Number:357-038-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, this connector offers optimal signal transmission efficiency. Boasting 38 positions, it provides ample room for multiple connections. Its straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for all your board-to-board PCB connectivity needs, as it meets the highest standards of performance and quality. Elevate your electronics with the power of seamless connectivity, courtesy of our Card Edge Connector.