357-038-445-101

Heilind Number:EDA357-038-445-101
Manufacturer:EDAC
Manufacturer Number:357-038-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-445-101

Detailed Description

Introducing our 357-038-445-101 Card Edge Connector, the pinnacle of connectivity for your PCB needs. Built to withstand the rigors of demanding applications, this connector boasts a sleek black design that not only looks sharp but also ensures efficient signal transmission. With a current rating of 5A, you can trust in its reliability even under heavy loads. Crafted from UL 94V-0 Thermoplastic Polyester, it meets the highest safety standards for housing materials. Featuring a single row design with 38 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing provide seamless integration with your board. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of environments. Trust in the 357-038-445-101 for unparalleled performance in board-to-board connections.