357-038-445-102

Heilind Number:EDA357-038-445-102
Manufacturer:EDAC
Manufacturer Number:357-038-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-445-102

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-038-445-102. Crafted with precision and durability in mind, this essential component is designed for seamless connectivity in electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional appearance but also guarantees safety and compliance with industry standards. Featuring a single row configuration with 38 positions at a pitch of .156 inches, this connector allows for efficient data transfer on PCBs. The contact material, Copper Alloy, offers optimal conductivity and longevity. With a reliable amperage of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether used in telecommunications, automotive, or industrial equipment, this connector delivers consistent performance. Trust in the 357-038-445-102 for your connectivity needs, and experience the perfect blend of quality and functionality.