357-038-445-104

Heilind Number:EDA357-038-445-104
Manufacturer:EDAC
Manufacturer Number:357-038-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-445-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed to provide seamless connectivity in your electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and 38 positions, it offers ample space for your PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether you're a DIY enthusiast or a professional in the field, this connector, with its 5A amperage and -40 to 105°C operating temperature range, is the perfect solution for your board-to-board PCB connectivity needs. Trust in our product to deliver efficiency and quality every time.