357-038-445-112

Heilind Number:EDA357-038-445-112
Manufacturer:EDAC
Manufacturer Number:357-038-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 38 positions in a single row, ensuring efficient data transfer. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. The copper alloy contact material ensures superior conductivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.