357-038-445-168

Heilind Number:EDA357-038-445-168
Manufacturer:EDAC
Manufacturer Number:357-038-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black exterior and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector not only offers a stylish finish but also ensures reliability in even the most demanding environments. Featuring a single row layout with 38 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and extreme operating conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.