357-038-447-101

Heilind Number:EDA357-038-447-101
Manufacturer:EDAC
Manufacturer Number:357-038-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-101

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design made from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability even in the most demanding environments. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is easy to install and ensures a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.