357-038-447-102

Heilind Number:EDA357-038-447-102
Manufacturer:EDAC
Manufacturer Number:357-038-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic PCB assemblies. This sleek and durable connector, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional reliability even in the most demanding environments. With a single row configuration, it effortlessly accommodates 38 positions with precision-engineered Copper Alloy contacts, ensuring optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industrial, telecommunications, and automotive sectors. Trust in our Card Edge Connector to deliver robust performance and secure connections, every time.