357-038-447-103

Heilind Number:EDA357-038-447-103
Manufacturer:EDAC
Manufacturer Number:357-038-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the rigorous demands of modern electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in even the harshest environments. The sleek black housing not only adds a touch of sophistication but also provides enhanced protection. With a pitch of .156 inches and 38 positions, it offers seamless integration onto PCBs, facilitating smooth data transmission. The copper alloy contacts guarantee optimal conductivity, while the 5A amperage rating ensures efficient power delivery. Designed for easy installation, the straight mount orientation simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Joining our extensive lineup of high-quality connectors, this Card Edge Connector exemplifies our commitment to innovation and performance excellence.