357-038-447-104

Heilind Number:EDA357-038-447-104
Manufacturer:EDAC
Manufacturer Number:357-038-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-104

Detailed Description

Upgrade your circuit board connection with our high-performance Card Edge Connector, SKU 357-038-447-104. Designed for optimal power transmission, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring a single row layout with 38 positions, it offers seamless integration for your PCB assembly. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Elevate the connectivity of your devices with this black Card Edge Connector, a must-have in every electronics enthusiast's toolkit.