357-038-447-107

Heilind Number:EDA357-038-447-107
Manufacturer:EDAC
Manufacturer Number:357-038-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered to accommodate up to 38 positions with a single row configuration. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees optimal safety and protection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for all your PCB connectivity needs.