357-038-447-112

Heilind Number:EDA357-038-447-112
Manufacturer:EDAC
Manufacturer Number:357-038-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-038-447-112). Designed for high performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With a single row configuration and 38 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise connections. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in our product to deliver superior performance in your PCB applications. Shop now and experience the difference in connectivity.